Murata LQW15AN20NG00D

Inductor RF Chip Wirewound 20nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN20NG00D.

Farnell

Datasheet4 pages13 years ago
Datasheet5 pages17 years ago

element14 APAC

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
+13.09%

CAD Models

Download Murata LQW15AN20NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.082
Stock
884,388
171,362
Authorized Distributors
6
6
Inductance
20 nH
20 nH
Tolerance
2 %
2 %
Current Rating
370 mA
370 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 19nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 18nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 22nH 2% 100MHz 25Q-Factor 310mA 300mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW15AN20NG00D provided by its distributors.

Inductor RF Chip Wirewound 20nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.02uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
RF INDUCTOR, WIREWOUND, 20NH, 0.37A/0402; Available until stocks are exhausted
LQW15 Series 0402 20 nH ±2 % 370 mA 0.27 Ohm SMT Unshielded Wirewound Inductor
High Frequency Inductance 270mΩ 20nH ±2% 370mA 4GHz 0.50mm 1.00 x 0.60mm 0402
Inductor, 20Nh, 2%, 0402, Wirewound; Inductance:20Nh; Product Range:-; Dc Current Rating:370Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Wirewound; Dc Resistance Max:0.27Ohm; Inductance Tolerance:± 2%; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN20NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN20NG00D.