TDK MHQ1005P18NGT000

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P18NGT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-18.46%

CAD Models

Download TDK MHQ1005P18NGT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.112
$ 0.112
Stock
193,550
30,339
30,339
Authorized Distributors
6
6
6
Inductance
18 nH
18 nH
18 nH
Tolerance
2 %
2 %
2 %
Current Rating
260 mA
260 mA
260 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
800 mΩ
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 18nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 18nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 18nH 2% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
Inductor RF Thin Film 0.018uH 2% 500MHz 13Q-Factor Ceramic 0.1A 2.15Ohm DCR 0402 T/R
Inductor RF Wirewound 0.018uH 2% 250MHz 37Q-FactorCeramic 0.55A 0.15Ohm DCR 0603 T/R
Ind Chip Wirewound 18nH 2% 250MHz 50Q-Factor Ceramic 600mA 0805 T/R

Descriptions

Descriptions of TDK MHQ1005P18NGT000 provided by its distributors.

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.018uH 2% 100MHz 22Q-Factor Ceramic 0.26A 0.8Ohm DCR 0402 T/R
100MHz 2.3GHz 260mA 22@250MHz 18nH 800m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
MHQ-P 0402 (1006Metric) 0.039Lx0.024W 1.00mmx0.60mm 18nH
FIXED IND 18NH 260MA 800MOHM SMD
SMD / SMT Inductors (Coils), L=18nH, L x W x T :
260mA 18nH 卤2% 480m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel Rohs Compliant: Yes |Tdk MHQ1005P18NGT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos