What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN19NG00D

Inductor RF Chip Wirewound 19nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN19NG00D.

element14 APAC

Datasheet14 pages9 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
+13.10%

CAD Models

Download Murata LQW15AN19NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.088
Stock
815,557
19,814
Authorized Distributors
6
3
Inductance
19 nH
19 nH
Tolerance
2 %
2 %
Current Rating
370 mA
370 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 20nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 18nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.019uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.018uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQW15AN19NG00D provided by its distributors.

Inductor RF Chip Wirewound 19nH 2% 100MHz 25Q-Factor 370mA 270mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.019uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW Series 0402 19 nH ±2% 370 mA Wirewound Unshielded RF Inductor
High Frequency Inductance 270mΩ 19nH ±2% 370mA 4.5GHz 0.50mm 1.00 x 0.60mm 0402
Inductor, 19Nh, 0.37A, 0402, Unshielded; Inductance:19Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:370Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.27Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN19NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN19NG00D.