Murata LQW15AN15NH0ZD

General Purpose Inductor, 0.015uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN15NH0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-4.34%

CAD Models

Download Murata LQW15AN15NH0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.063
Stock
45,935
897,690
Authorized Distributors
6
6
Inductance
15 nH
15 nH
Tolerance
3 %
3 %
Current Rating
460 mA
460 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN15NH0ZD provided by its distributors.

General Purpose Inductor, 0.015uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 15nH 3% 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.015uH 3% 100MHz 30Q-Factor Non Magnetic 0.46A 0.16Ohm DCR 0402 Automotive T/R
100MHz 5GHz 460mA 30 15nH 160m¦¸ ¡À3% 0402 PCB, 1mm*500¦Ìm
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active ONE SURFACE fixed air core inductor 125C 5000MHz 0.16Ohm 0.015μH
FIXED IND 15NH 460MA 0.16OHM SMD
INDUCTOR, 15NH, 5GHZ, 0.46A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH