Murata LQW15AN13NJ00D

Inductor RF Chip Wirewound 13nH 5% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN13NJ00D.

element14 APAC

Datasheet14 pages9 years ago

Future Electronics

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-2.77%

CAD Models

Download Murata LQW15AN13NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.083
Stock
25,264,485
116,022
Authorized Distributors
6
5
Inductance
13 nH
13 nH
Tolerance
5 %
5 %
Current Rating
430 mA
430 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

INDUCTOR, 12NH, 0.45A, +/-5%, 2.8GHZ; Product Range:TDK - MHQ-P Series; Inductan
Ind RF Chip Unshielded Multi-Layer 12nH 5% 100MHz 7Q-Factor Ceramic 350mA 0402
Inductor RF Chip Wirewound 12nH 5% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Ind Power Molded Wirewound 12nH 5% 100MHz 15Q-Factor Ferrite 500mA 1008 Blister Plastic T/R
Ind General Purpose Chip Laser Cut 12nH 5% 100MHz 10Q-Factor Alumina Ceramic 400mA 0603 T/R
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 12Q-Factor Air 400mA 350mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata LQW15AN13NJ00D provided by its distributors.

Inductor RF Chip Wirewound 13nH 5% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.013uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 13 nH ±5 % 430 mA 0.21 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor 0402 13nH ±5% 430mA 210mΩ 5GHz 25@250MHz
Inductor, 13Nh, 0.43A, 0402, Unshielded; Inductance:13Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:430Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.21Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN13NJ00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH