Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN12NJ00D

Inductor RF Chip Wirewound 12nH 5% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN12NJ00D.

Newark

Datasheet4 pages14 years ago
Datasheet3 pages5 years ago

_legacy Avnet

Ciiva

Geoflip

TME

Inventory History

3 month trend:
+69.81%

CAD Models

Download Murata LQW15AN12NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.081
Stock
2,356,300
183,772
Authorized Distributors
6
3
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 11nH 5% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 12nH 5% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 11nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind RF Chip Unshielded Wirewound 0.012uH 5% 100MHz 17 Q-Factor Ferrite 450mA T/R
Ind RF Chip Unshielded Wirewound 12nH 5% 100MHz 17Q-Factor Ferrite 450mA 1210 T/R

Descriptions

Descriptions of Murata LQW15AN12NJ00D provided by its distributors.

Inductor RF Chip Wirewound 12nH 5% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Wirewound Inductor, 12 nH, 0.14 ohm, 5.5 GHz, 500 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 5.5GHz 500mA 30@250MHz 12nH 140mΩ ±5% 0402 SMD mount 1mm*600μm*600μm
INDUCTOR, 12NH, 5%, 0.5A, 5.5GHZ, 0402; Inductance: 12nH; Product Range: LQW15A_00 Series; DC Current Rating: 500mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.14ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 5.5GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN12NJ 00D
  • LQW15AN12NJ00D.