Murata LQW15AN13NJ0ZD

General Purpose Inductor, 0.013uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN13NJ0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.88%

CAD Models

Download Murata LQW15AN13NJ0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.054
Stock
114,054
25,249,196
Authorized Distributors
5
6
Inductance
13 nH
13 nH
Tolerance
5 %
5 %
Current Rating
430 mA
430 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN13NJ0ZD provided by its distributors.

General Purpose Inductor, 0.013uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 13 nH ±5 % 430 mA 210 mOhm SMT Unshielded Wirewound Inductor
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active ONE SURFACE Fixed Inductor 125C 5000MHz 0.21Ohm 0.013μH
100MHz 5GHz 430mA 25 13nH 210m¦¸ ¡À5% 0402 PCB, 1mm*500¦Ìm
FIXED IND 13NH 430MA 0.21OHM SMD
INDUCTOR, 13NH, 5GHZ, 0.43A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH