
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CM160808-12NJL | 6,000 | 346 | |||||||||
| Onlinecomponents.com | CM160808-12NJL | 6,000 | 625 | Bulk | ||||||||
| Master Electronics | CM160808-12NJL | 6,000 | 625 | |||||||||
| RS (Formerly Allied Electronics) | CM160808-12NJL | 0 | 3K | Bulk | 7h | |||||||
| JRH Electronics | CM160808-12NJL | 6,000 | 625 | 1h |
Download Bourns CM160808-12NJL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CM160808-12NJL provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: