Murata LQG18HN12NJ00D

Inductor RF Chip Multi-Layer 12nH 5% 100MHz 12Q-Factor Air 400mA 350mOhm DCR 0603 Paper T/R
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG18HN12NJ00D.

element14 APAC

Datasheet2 pages18 years ago

_legacy Avnet

HQonline

Ciiva

Arrow.cn

Inventory History

3 month trend:
+55.92%

CAD Models

Download Murata LQG18HN12NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK160812NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.012uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.012uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.35Ohm DCR 0805 T/R
Ind Power Molded Wirewound 12nH 5% 100MHz 15Q-Factor Ferrite 500mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 12nH 5% 100MHz 15Q-Factor Ferrite 500mA 270mOhm DCR 1008 Automotive T/R
TAIYO YUDENHK212512NJ-T
Ind High Frequency Chip Multi-Layer 12nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R

Descriptions

Descriptions of Murata LQG18HN12NJ00D provided by its distributors.

Inductor RF Chip Multi-Layer 12nH 5% 100MHz 12Q-Factor Air 400mA 350mOhm DCR 0603 Paper T/R
Multilayer Inductor, 12 nH, 0.35 ohm, 3 GHz, 400 mA, 0603 [1608 Metric], LQG18HN_00 Series
General Purpose Inductor, 0.012uH, 5%, 1 Element, Air-Core, Reflow soldering, 1608/0603
INDUCTOR, 12NH, 5%, 0603 CASE; Inductance: 12nH; Product Range: LQG18HN Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG18HN12NJ00D.