Murata LQH43PB1R0N26L

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PB1R0N26L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata LQH43PB1R0N26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.215
Stock
3,522
64,653
Authorized Distributors
4
5
Inductance
1 µH
1 µH
Tolerance
30 %
30 %
Current Rating
3.4 A
3.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
31.2 mΩ
31.2 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.7A 0.087Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 72mOhm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.4A 0.0576Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 1.62A 48mOhm DCR 1212 Embossed T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 1.525A 96mOhm DCR 1212 Embossed T/R

Descriptions

Descriptions of Murata LQH43PB1R0N26L provided by its distributors.

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
ROHS3Compliant Wirewound Active WRAPAROUND fixed air core inductor -40C~125C 100MHz 31.2mOhm Max 1muH
Ind Chip Wirewound 1uH 30% 1812 Emboss T/R
1MHz 100MHz 3.4A 1.41A 1¦ÌH 31.2m¦¸ ¡À30% 1812 4.5mm*3.2mm*2.8mm
FIXED IND 1UH 1.41A 31.2MOHM SMD
INDUCTOR, 1UH, SEMISHIELDED, 3.3A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH