Murata LQH3NPN1R0NG0L

Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 1.525A 96mOhm DCR 1212 Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN1R0NG0L.

element14 APAC

Datasheet11 pages15 years ago

Ciiva

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz 2A 0.068Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.7A 0.087Ohm DCR 1008 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.3A 0.0825Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.4A 0.0576Ohm DCR 1008 T/R
TAIYO YUDENNRS4010T1R0NDGG
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.9A 0.0672Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata LQH3NPN1R0NG0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 1.525A 96mOhm DCR 1212 Embossed T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
LQH3 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 1muH
IC SERIAL ADC LP 12BIT 20-SOIC
LQH3NP OBSOLETE LTB:31.March.18
INDUCTOR, POWER, 1212, 1.0UH, 30%; Inductance:1µH; Inductance Tolerance:± 30%; DC Resistance Max:0.08ohm; DC Current Rating:1.525A; Self Resonant Frequency:160MHz; Core Material:Ferrite; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Resonant Frequency:160MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH