TDK VLS252012ET-1R0N

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.7A 0.087Ohm DCR 1008 T/R
$ 0.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012ET-1R0N.

Newark

Datasheet9 pages9 years ago
Datasheet9 pages13 years ago
Datasheet53 pages13 years ago

TDK

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-31.49%

CAD Models

Download TDK VLS252012ET-1R0N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz 2A 0.068Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.75A 82mOhm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.05A 0.054Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.05A 0.054Ohm DCR 1210 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.4A 0.107Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK VLS252012ET-1R0N provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.7A 0.087Ohm DCR 1008 T/R
VLS Series 1 uH ±30 % 2.45 A 87 mOhm SMT Shielded Wirewound Ferrite Inductor
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 2520-12M
Inductor, 1μH ±30%, 2.2A/1.7A, 87mΩ, 1MHz, 1008, SMD, 2.5mm × 2mm × 1.2mm
INDUCTOR, 1UH, 2.45A, 30%, POWER, SMD; Inductance: 1µH; RMS Current (Irms): 1.7A; Inductor Construction: Shielded; Saturation Current (Isat): 2.45A; Product Range: V; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012ET-1R0N.
  • VLS252012ET1R0N