TDK VLS3010ET-1R0N

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 72mOhm DCR 1212 T/R
$ 0.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3010ET-1R0N.

Farnell

Datasheet9 pages8 years ago

TDK

Newark

_legacy Avnet

Inventory History

3 month trend:
-7.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-02-12
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.9A 0.084Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz 2A 0.068Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.7A 0.087Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.05A 0.054Ohm DCR 1210 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 1.3A 0.0825Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 1uH 30% 1MHz Ferrite 2.4A 0.0516Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK VLS3010ET-1R0N provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2.1A 72mOhm DCR 1212 T/R
FIXED IND 1UH 1.6A 72 MOHM SMD
General Purpose Inductor, 1uH, 30%, 1 Element, SMD, 1212
IND PWR SHIELDED W/W 1UH 30% FERRITE SMD
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
1MHz 1.6A 1.6A 1¦ÌH 72m¦¸ ¡À30% 1212 , 3mm*3mm*1mm
VLS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 1muH
VLS3010ET 1,0uH 1800mA 30% WWT
Inductor, 1Uh, 2.1A, 30%, Shielded; Inductance:1Μh; Rms Current (Irms):2.1A; Inductor Construction:Shielded; Saturation Current (Isat):1.8A; Product Range:Vls-E Series; Power Inductor Case:3Mm X 3Mm X 1Mm; Dc Resistance Max:0.072Ohm;rohs Compliant: Yes |Tdk VLS3010ET-1R0N

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3010ET-1R0-N
  • VLS3010ET1R0N