Murata LQH43PH1R0N26L

Inductor Power Shielded Wirewound 1uH 30% 1MHz 3.3A 31.2mOhm DCR 1812 Automotive T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH43PH1R0N26L.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-9.43%

CAD Models

Download Murata LQH43PH1R0N26L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.261
$ 0.261
Stock
64,653
3,522
3,522
Authorized Distributors
5
4
4
Inductance
1 µH
1 µH
1 µH
Tolerance
30 %
30 %
30 %
Current Rating
3.4 A
3.4 A
3.4 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
31.2 mΩ
31.2 mΩ
31.2 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH43PH1R0N26L provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 1MHz 3.3A 31.2mOhm DCR 1812 Automotive T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Ind Chip Wirewound 1uH 30% 1812 Emboss T/R
FIXED IND 1UH 3.3A 31.2MOHM SMD / 1 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max Nonstandard

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH