
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | KCM55QR71J106KH01K | 5 | 1 | |||||||||
| DigiKey | 490-5833-1-ND | 5,376 | 1 | Cut Tape | ||||||||
| TME | KCM55QR71J106KH01K | 0 | 1K | 13h | ||||||||
| TTI | KCM55QR71J106KH01K | 0 | 1K | Tape & Reel | 44m | |||||||
| Newark | KCM55QR71J106KH01K | 0 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Murata KCM55QR71J106KH01K.
Download Murata KCM55QR71J106KH01K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata KCM55QR71J106KH01K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata KCM55QR71J106KH01K.