TDK CKG45KX7R1C106K290JH

Stacked Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG45KX7R1C106K290JH.

IHS

Datasheet12 pages4 years ago

TDK

CAD Models

Download TDK CKG45KX7R1C106K290JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.6x2.6x3.35mm
Stacked Multilayer Ceramic Capacitor, 10 uF, 63 V, 10%, X7R, 2220
Cap Ceramic 10uF 50V X7R 10% 1 Stacked 125C Automotive T/R
Mega Cap Type, Single Stacked, Auto Grade MLCC, 1210, X7R, 25V, 10 F, 10%, 3.35mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210
100V 10uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CKG45KX7R1C106K290JH provided by its distributors.

Stacked Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812
Mlcc,1812,x7R,16V,10Μf,2.9Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG45KX7R1C106K290JH
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:5x3.5x2.9mm
EIA CASE SIZE: 1812, VOLTAGE: 16, CAP VALUE: 106, TOL: +/-10%, THICKNESS: 2.90 ± 0.10
Nonstandard SMD CERAMIC CAPACITOR MEGACAP CKG 16V 10muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos