Murata KRM55TR72A106MH01K

100V 10uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 2.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KRM55TR72A106MH01K.

element14 APAC

Datasheet1 page8 years ago

Geoflip

HQonline

Arrow.cn

Ciiva

Inventory History

3 month trend:
-44.25%

CAD Models

Download Murata KRM55TR72A106MH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.225
$ 2.95
$ 2.95
Stock
107,825
160,651
160,651
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
4.8 mm
4.8 mm
4.8 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap, 10Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55TR72A106MH01K
100V 10uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CKG Series 6 x 5 mm 10 uF 50 V ±20 % Tolerance X7R Multilayer Ceramic Capacitor
Stacked Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric], 5 mm Stack Height
Stacked Multilayer Ceramic Capacitor, 10 uF, 63 V, 10%, X7R, 2220
Cap Ceramic 10uF 50V X7R 10% 1 Stacked 125C Automotive T/R

Descriptions

Descriptions of Murata KRM55TR72A106MH01K provided by its distributors.

100V 10uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 5750M/2220
Cap Ceramic 10uF 100V X7R 20% 2 Stacked 125C T/R
Stacked SMD 2J-Lead CERAMIC CAPACITOR KRM 100V 10muF ±20% X7R
KRM Series 5 x 6.1 x 5.3 mm 10 uF 100 V ±20% X7R Monolithic Ceramic Capacitor
Chip Capacitance (Mlcc) CAP_6.1X5.1MM_SM 10μF ±20% 100V X7R
Cap Ceramic 10uF 100V X7R 20% SMD 2220 125°C Embossed T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRM55TR72A106MH01K.