Murata KCM55TR72A106MH01K

Cap, 10Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55TR72A106MH01K
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata KCM55TR72A106MH01K.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Factory Futures

Inventory History

3 month trend:
+247%

CAD Models

Download Murata KCM55TR72A106MH01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.95
$ 2.225
$ 2.225
Stock
160,651
107,825
107,825
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
4.8 mm
4.8 mm
4.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

100V 10uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 10uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CKG Series 6 x 5 mm 10 uF 50 V ±20 % Tolerance X7R Multilayer Ceramic Capacitor
Stacked Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X7R, 1812 [4532 Metric], 5 mm Stack Height
Stacked Multilayer Ceramic Capacitor, 10 uF, 63 V, 10%, X7R, 2220
Cap Ceramic 10uF 50V X7R 10% 1 Stacked 125C Automotive T/R

Descriptions

Descriptions of Murata KCM55TR72A106MH01K provided by its distributors.

Cap, 10Uf, X7R, 100V, Mlcc, 2220 Rohs Compliant: Yes |Murata KCM55TR72A106MH01K
Cap Ceramic 10uF 100V X7R 20% 2 Stacked 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 5750M/2220
CAP, 10UF, X7R, 100V, MLCC, 2220; Available until stocks are exhausted
Stacked SMD 2J-Lead CERAMIC CAPACITOR KCM 100V 10muF ±20% X7R
Cap Ceramic 10uF 100V X7R 20% SMD 2220 125°C Embossed T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • KCM55TR72A106MH01K.