
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | KRM55QR71J106KH01K | 3 | 1 | |||||||||
| DigiKey | 490-5781-1-ND | 1,741 | 1 | Cut Tape | ||||||||
| TME | KRM55QR71J106KH01K | 0 | 1K | 18h | ||||||||
| TTI | KRM55QR71J106KH01K | 0 | 1K | Tape & Reel | 6h | |||||||
| Future Electronics | KRM55QR71J106KH01K | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Murata KRM55QR71J106KH01K.
Download Murata KRM55QR71J106KH01K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Murata KRM55QR71J106KH01K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata KRM55QR71J106KH01K.