Murata GRM43DR72J104KW01L

630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM43DR72J104KW01L.

element14 APAC

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

Farnell

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
-13.03%

CAD Models

Download Murata GRM43DR72J104KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.394
$ 0.394
Stock
1,756,000
922,380
922,380
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1812 0.1 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
KYOCERA AVX1812CC104KAT1A
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 100nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812V104KDRACTU
1812 ARCSHIELD HV 100NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%

Descriptions

Descriptions of Murata GRM43DR72J104KW01L provided by its distributors.

630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 0.1 uF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 125C T/R
1812 (4532Metric) CERAMIC CAPACITOR GRM 630V 0.1muF 卤10% X7R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Multilayer Ceramic Capacitor, Grm Series, 0.1 - F, - 10%, X7R, 630 V, 1812 [4532 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM43DR72J104KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM43-DR72J104KW01L
  • GRM43DR72J104KW01L.