What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C4532X7R2J104K230KA

630V 100nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4532X7R2J104K230KA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-3.49%

CAD Models

Download TDK C4532X7R2J104K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.253
$ 0.253
Stock
503,570
127,420
127,420
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812CC104KAT1A
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C104KBRACTU
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Yageo GroupC1812V104KDRACTU
1812 ARCSHIELD HV 100NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812W104KDRACTU
Cap Ceramic 0.1uF 1000V X7R 10% SMD 4.5 x 3.2 mm ArcShield with FlexiTerm 125 C Plastic T/R
KYOCERA AVX1812CC104KAZ1A
Cap Ceramic 0.1uF 600V/630V X7R 10% Pad SMD 1812 FlexiTerm 125C T/R

Descriptions

Descriptions of TDK C4532X7R2J104K230KA provided by its distributors.

630V 100nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.1UF 630V X7R 1812 / 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
C Series 1812 0.1 uF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 125C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 630, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20
Cap .1Uf 630Vdc X7R 10% Smd 1812 Rohs Compliant: Yes
Capacitance nF = 100 / Rated Voltage V = 650 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 4.5 / Width mm = 3.2 / Height mm = 3.2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4532X7R2J104K230KA.