TDK CGA8N4X7R2J104K230KA

630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8N4X7R2J104K230KA.

IHS

Datasheet18 pages3 years ago

Upverter

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-96.05%

CAD Models

Download TDK CGA8N4X7R2J104K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.227
$ 0.227
Stock
52,850
603,526
603,526
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2.3 mm
2.3 mm
2.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 100nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812CC104KAT1A
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812V104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10%
Yageo GroupC1812V104KCRACTU
1812 ARCSHIELD HV 100NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812W104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10% Flex Soft
KYOCERA AVX1812CC104KAZ1A
Cap Ceramic 0.1uF 600V/630V X7R 10% Pad SMD 1812 FlexiTerm 125C T/R

Descriptions

Descriptions of TDK CGA8N4X7R2J104K230KA provided by its distributors.

630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Cap, Aec-Q200, 0.1Uf, 630V, Mlcc, 1812 Rohs Compliant: Yes |Tdk CGA8N4X7R2J104K230KA
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 630, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 2.30 ± 0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos