Yageo Group C1812V104KDRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10%
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812V104KDRACTU.

IHS

Datasheet23 pages2 years ago
Datasheet1 page10 years ago

Farnell

Newark

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+73.58%

CAD Models

Download Yageo Group C1812V104KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.376
$ 0.267
$ 0.267
Stock
1,682,345
1,167,369
1,167,369
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1812W104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10% Flex Soft
Yageo GroupC1812X104KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10% Flex Soft
Yageo GroupC1812C104KDRACTU
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1812 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1812 10%
1812 0.1 uF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C1812V104KDRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 1812 10%
1812 ARCSHIELD HV 100NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1812 ArcShield 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Chip Capacitor (MLCC) 1812 100nF ±10% 1KV X7R
HIGH VOLTAGE ARCSHIELD MLCC SMD CERAMIC CAPACITOR
1812 (4532Metric) ArcShield SMD Comm X7R HV 1kV 0.1muF ±10% X7R
Cap, Mlcc, X7R, 0.1Uf, 1Kv, 1812; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance:0.1Μf; Voltage Rating:1Kv; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Arcshield™ V Series Rohs Compliant: Yes |Kemet C1812V104KDRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812V104KDRAC TU
  • C1812V104KDRAC7800
  • C1812V104KDRACTU.