Murata GRJ43DR72J104KWJ1L

1812 0.1 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ43DR72J104KWJ1L.

element14 APAC

Datasheet221 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

Future Electronics

Inventory History

3 month trend:
+47.32%

CAD Models

Download Murata GRJ43DR72J104KWJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.269
$ 0.269
Stock
922,380
1,756,000
1,756,000
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812CC104KAT1A
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
500V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 100nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812PC104KAT1A
1812 100 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRJ43DR72J104KWJ1L provided by its distributors.

1812 0.1 uF 630 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 630V X7R 10% Pad SMD 1812 Soft Termination 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 4532M/1812
1812 (4532Metric) CERAMIC CAPACITOR GRJ 630V 0.1muF ±10% X7R
Cap Ceramic 0.1uF 630V X7R 10% SMD 1812 125°C Embossed T/R
Avnet Japan
MURATA - GRJ43DR72J104KWJ1L - CAP, MLCC, X7R, 100NF, 630V, 1812
Multilayer Ceramic Capacitor, Grj Series, 0.1 - F, - 10%, X7R, 630 V, 1812 [4532 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRJ43DR72J104KWJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH