Murata GRM31A7U3A221JW31D

SMD Multilayer Ceramic Capacitor, GRM Series, 220 pF, 5%, U2J, 1 kV, 1206 [3216 Metric] RoHS Compliant: Yes
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A7U3A221JW31D.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

TME

Ciiva

HQonline

Inventory History

3 month trend:
+249%

CAD Models

Download Murata GRM31A7U3A221JW31D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.068
Stock
1,429,400
54,875
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

1kV 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 220pF 1KV C0G 5%
1206 220 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
500V 220pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2kV 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31C221JGFNNNE
Multilayer Ceramic Capacitor, 220 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of Murata GRM31A7U3A221JW31D provided by its distributors.

SMD Multilayer Ceramic Capacitor, GRM Series, 220 pF, 5%, U2J, 1 kV, 1206 [3216 Metric] RoHS Compliant: Yes
Cap Ceramic 220pF 1000V U2J 5% SMD 1206 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00022uF, Surface Mount, 3216M/1206
1206 (3216Metric) GRM 1kV 220pF ±5% U2J
220pF ¡À5% U2J 1KV 1206 3.2mm*1.6mm*1mm
Murata GRM31A7U3A221JW31D 積層セラミックコンデンサ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31A7U3A221JW31D.