What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CC1206JKNPOCBN221

1kV 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC1206JKNPOCBN221.

IHS

Datasheet20 pages3 years ago

Future Electronics

TME

Farnell

element14 APAC

Inventory History

3 month trend:
+16.01%

CAD Models

Download Yageo Group CC1206JKNPOCBN221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.074
Stock
5,388,727
58,346
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 220pF 1KV C0G 5%
SMD Multilayer Ceramic Capacitor, GRM Series, 220 pF, 5%, U2J, 1 kV, 1206 [3216 Metric] RoHS Compliant: Yes
1206 220 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31C221JGFNNNE
Multilayer Ceramic Capacitor, 220 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C221JBCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 220pF, Surface Mount, 1206 inch
KYOCERA AVX1206AA221JAT1A
1206 HV 220PF CERAMIC MULTILAYER CAP,1000VDC,+125C, C0G DIELECTRIC,+/-5% SMD

Descriptions

Descriptions of Yageo Group CC1206JKNPOCBN221 provided by its distributors.

1kV 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
Chip Capacitor (MLCC) 1206 220pF ±5% 1KV C0G(NP0)
CAPACITOR, 1206, 220PF, 1000V; Product Range:YAGEO - CC Series; Capacitance:220pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:1kV; Capacitor Case Style:1206 [3216 Metric]; Operating Temperature ;RoHS Compliant: Yes
Capacitance pF = 220 / Rated Voltage kV = 1 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Ceramic Dielectric = NP0 / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel
CAPACITOR, 1206, 220PF, 1000V; Dielectric Characteristic:C0G / NP0; Capacitance:220pF; Capacitance Tolerance:± 5%; Voltage Rating:1000V dc; Temperature Coefficient:± 30ppm/°C; Series:2250001; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; External Depth:1.3mm; External Length / Height:3.2mm; External Width:1.6mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:3000; Terminal Length:0.75mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:1000V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.