Murata GCM31A7U3A221JX01D

Cap, Mlcc, 220Pf, U2J, 1Kv, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31A7U3A221JX01D
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31A7U3A221JX01D.

Geoflip

Datasheet4 pages5 years ago

Farnell

Ciiva

TME

Inventory History

3 month trend:
-2.03%

CAD Models

Download Murata GCM31A7U3A221JX01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.087
Stock
22,855
1,392,383
Authorized Distributors
6
6
Capacitance
220 pF
220 pF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

630V 220pF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 630V U2J 5% Pad SMD 1206 125C Automotive T/R
Smd Multilayer Ceramic Capacitor, Grm Series, 220 Pf, 5%, U2j, 250 V, 0805 [2012 Metric]
250V 220pF U2J ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00022uF, Surface Mount, 0805

Descriptions

Descriptions of Murata GCM31A7U3A221JX01D provided by its distributors.

Cap, Mlcc, 220Pf, U2J, 1Kv, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM31A7U3A221JX01D
Ceramic Capacitor, YES, Ceramic, 1000V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00022uF, Surface Mount, 3216M/1206
CAP, MLCC, 220PF, U2J, 1KV, 1206;
220pF ¡À5% U2J 1KV 1206 3.2mm*1.6mm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM31A7U3A221JX01D.