What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM31A5C2J221JW01D

1206 220 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM31A5C2J221JW01D.

TME

Datasheet3 pages4 years ago

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
-13.38%

CAD Models

Download Murata GRM31A5C2J221JW01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.393
$ 0.393
Stock
273,733
43,466
43,466
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL31C221JGFNNNE
Multilayer Ceramic Capacitor, 220 pF, 500 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
1kV 220pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
SMD Multilayer Ceramic Capacitor, GRM Series, 220 pF, 5%, U2J, 1 kV, 1206 [3216 Metric] RoHS Compliant: Yes
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 220pF 1KV C0G 5%
630V 220pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 220pF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200

Descriptions

Descriptions of Murata GRM31A5C2J221JW01D provided by its distributors.

1206 220 pF 630 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
CAP CER 220PF 630V C0G/NP0 1206 / 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Cap Ceramic 220pF 630V C0G 5% Pad SMD 1206 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206
Cap Ceramic 220pF 630V C0G 5% SMD 1206 125°C Paper T/R
Avnet Japan
Chip Capacitor (MLCC) 1206 220pF ±5% 630V C0G(NP0)
GRM CERAMIC CAPACITOR 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 220pF
Cap, 220Pf, 630Vdc, Mlcc, 1206 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM31A5C2J221JW01D
GENERAL PURPOSE MULTILAYER CERAMIC CAPACITOR
CAP CER 220PF 630V C0G/NP0 1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31A5C2J221JW01D.