Murata GRJ43DR72E224KWJ1L

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 4532M/1812
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRJ43DR72E224KWJ1L.

element14 APAC

Datasheet221 pages15 years ago

Geoflip

TME

Ciiva

Alternate Parts

Price @ 1000
$ 0.462
$ 0.32
$ 0.32
Stock
1
221,686
221,686
Authorized Distributors
3
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

250V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.22uF 200volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRJ43DR72E224KWJ1L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 4532M/1812
MURATA GRJ43DR72E224KWJ1L SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.22 F, 250 V,10%, X7R
CAPACITOR, SOFT TERMINATION, 0.22UF; Product Range:MURATA - GRJ Series; Capacita
CAP, MLCC, X7R, 220NF, 250V, 1812; Capacitance: 0.22µF; Voltage Rating: 250V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Temperature Mi
CAPACITOR, SOFT TERMINATION, 0.22UF; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:250V; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH