Murata GRM43DR72D224KW01L

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.22uF 200volts X7R 10%
$ 0.502
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM43DR72D224KW01L.

Upverter

Datasheet1 page6 years ago

Geoflip

Ciiva

CAD Models

Download Murata GRM43DR72D224KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.118
Stock
1
1,200,000
Authorized Distributors
1
1
Capacitance
220 nF
220 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
250V 220nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK432B7224KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250VDC 0.22uF 10% X7R MID HIGH VOL

Descriptions

Descriptions of Murata GRM43DR72D224KW01L provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.22uF 200volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 4532M/1812
CAP CER 0.22UF 200V X7R 1812
1812 (4532Metric) GRM 200V 0.22muF ±10% X7R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH