What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX 1812PC224KAT1A

1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1812PC224KAT1A.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download KYOCERA AVX 1812PC224KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.33
$ 0.33
Stock
82,475
247,880
247,880
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-11-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-06
LTD Date2021-09-06

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.22uF 200volts X7R 10%
KYOCERA AVX18122C224KAT2A
1812 220 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 220nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 200V X7R 10% SMD 1812 125°C Plastic T/R
TAIYO YUDENQMK432BJ224KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250VDC 0.22uF 10% X7R MID HIGH VOL
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.22uF 50volts X7R 10%
Yageo GroupC1812C224K5RACTU
1812 C 220NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
50V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 220nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C224K5RACTM
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812

Descriptions

Descriptions of KYOCERA AVX 1812PC224KAT1A provided by its distributors.

1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 125C T/R
CERAMIC CAPACITOR 0.22UF 250V, X7R, 10%, 1812
1812 (4532Metric) SIZE(TIP RING) 250V 0.22muF ±10% X7R
1812,X7R,.22UF,10%,250V, UNMARKED,7IN,T/R<AZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812PC-224KAT1A
  • 1812PC224KAT1A.
  • 1812PC224KAT1A/1K
  • 1812PC224KAT1A1K
  • 1812PC224KAT1A\1K
  • 1812PC224KAT1A\\1K