Murata GCJ43DR72E224KXJ1L

Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ43DR72E224KXJ1L.

element14 APAC

Datasheet22 pages15 years ago
Datasheet0 pages0 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
-63.27%

CAD Models

Download Murata GCJ43DR72E224KXJ1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.331
$ 0.331
Stock
13,045
345,878
345,878
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.22uF 200volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
250V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812X224K2RACTU
Cap Ceramic 0.22uF 200V X7R 10% Pad SMD 1812 Flexible Termination 125C Medical T/R

Descriptions

Descriptions of Murata GCJ43DR72E224KXJ1L provided by its distributors.

Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
CAP CER 0.22UF 250V X7R 1812 / 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
1812 (4532Metric) CERAMIC CAPACITOR GCJ 250V 0.22muF ±10% X7R
Cap Ceramic 0.22uF 250V X7R 10% SMD 1812 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 4532M/1812
CAP, MLCC, 0.22UF, X7R, 250V, 1812;
Multilayer Ceramic Capacitor, Aec-Q200 Gcj Series, 0.22 - F, - 10%, X7R, 250 V Rohs Compliant: Yes |Murata GCJ43DR72E224KXJ1L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ43DR72E224KXJ1L.