Murata GRM43DR72E224KW01L

250V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM43DR72E224KW01L.

Newark

Datasheet0 pages0 years ago

element14 APAC

Geoflip

TME

Ciiva

Inventory History

3 month trend:
-26.67%

CAD Models

Download Murata GRM43DR72E224KW01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.225
$ 0.225
Stock
236,475
83,209
83,209
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
KYOCERA AVX1812PC224KAT1A
1812 220 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 4532M/1812
Yageo GroupC1812C224KARACTU
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812

Descriptions

Descriptions of Murata GRM43DR72E224KW01L provided by its distributors.

250V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 250 V 0.22 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 125C T/R
1812 (4532Metric) CERAMIC CAPACITOR GRM 250V 0.22muF ±10% X7R
Cap Ceramic 0.22uF 250V X7R 10% SMD 1812 125°C Embossed T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 4532M/1812
Multilayer Ceramic Capacitor, Grm Series, 0.22 F, 10%, X7R, 250 V, 1812 [4532 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM43DR72E224KW01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM43-DR72E224KW01L
  • GRM43DR72E224KW01L.