Murata GCM2195C2A102JA16D

Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
$ 0.123
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2195C2A102JA16D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Inventory History

3 month trend:
+23.58%

CAD Models

Download Murata GCM2195C2A102JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.053
$ 0.053
Stock
55,149
1,409,519
1,409,519
Authorized Distributors
4
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
850 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

0805 1 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2012M/0805
Yageo GroupC0805C102J1GACTU
0805 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
KYOCERA AVX08051A102JAT2A
0805 1NF CERAMIC MULTILAYER CAPACITOR, 100 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
KYOCERA AVX08051A102J4T2A
0805 STANDARD 1NF CERAMIC MULTILAYER CAP,100V DC,+125C, C0G DIELECTRIC,+/-5% SMD
250V 1nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM2195C2A102JA16D provided by its distributors.

Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
0805 (2012Metric) CERAMIC CAPACITOR GCM 100V 1000pF ±5% C0G NP0
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2012M/0805
CAP CER 1000PF 100V C0G/NP0 0805

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH