Yageo Group C0805C102J1GACTU

0805 C 1NF Ceramic Multilayer Capacitor, 100 V, +125DEGC, C0G Dielectric, +/-5%
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C102J1GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet3 pages0 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-7.70%

CAD Models

Download Yageo Group C0805C102J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.058
$ 0.058
Stock
4,578,877
1,277,166
1,277,166
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
900 µm
940 µm
940 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-03-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 100V 1000Pf C0G 0805 5% Flex Aec-Q200
KYOCERA AVX08051A102JAT2A
0805 1NF CERAMIC MULTILAYER CAPACITOR, 100 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
0805 1 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051A102J4T2A
0805 STANDARD 1NF CERAMIC MULTILAYER CAP,100V DC,+125C, C0G DIELECTRIC,+/-5% SMD
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2012M/0805
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C0805C102J1GACTU provided by its distributors.

0805 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 0.001uF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
1nF ±5% 100V C0G Multilayer Ceramic Capacitors MLCC - SMD/SMT
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
Chip Capacitance (Mlcc) 0805 1nF ±5% 100V C0G, NP0
Ceramic Capacitor 1nF, 100VDC, 0805, ±5 %
0805 (2012Metric) SMD Comm C0G 100V 1000pF ±5% C0G NP0
Ceramic Capacitor 1000Pf 100V, C0G, 5%, 0805, Full Reel; Capacitance:1000Pf; Voltage(Dc):100V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemetrohs Compliant: Yes |Kemet C0805C102J1GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C102J1GAC 7800
  • C0805C102J1GAC TU
  • C0805C102J1GAC-TU
  • C0805C102J1GAC7800
  • C0805C102J1GAC@7800
  • C0805C102J1GACTU.