What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C2012C0G2E102J085AA

250V 1nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C2012C0G2E102J085AA.

IHS

Datasheet34 pages4 years ago

TDK

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+43.86%

CAD Models

Download TDK C2012C0G2E102J085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.039
$ 0.047
$ 0.047
Stock
1,003,785
276,291
276,291
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
850 µm
600 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.001uF 250V C0G 5% Pad SMD 0805 125C Automotive AEC-Q200 T/R
250V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C102JBCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
0805 1 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of TDK C2012C0G2E102J085AA provided by its distributors.

250V 1nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 250V C0G 0805 / 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
C Series 0805 1 nF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 250V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
TDK C2012C0G2E102J085AA CAPACITOR CERAMIC 1000PF 250V, C0G, 5%, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:2x1.25x0.85mm
Chip Capacitance (Mlcc) 0805 1nF ±5% 250V C0G (NP0)
EIA CASE SIZE: 0805, VOLTAGE: 250, CAP VALUE: 1000, TOL: +/-5%, THICKNESS: 0.85 ± 0.10
Capacitance nF = 1 / Rated Voltage V = 250 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 2 / Width mm = 1.25 / Height mm = 0.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2012C0G2E102J085AA.