Murata GRM2195C2A102JA01D

0805 1 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.047
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM2195C2A102JA01D.

Newark

Datasheet1 page9 years ago

_legacy Avnet

Ciiva

TME

HQonline

Inventory History

3 month trend:
+38.38%

CAD Models

Download Murata GRM2195C2A102JA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.058
$ 0.058
Stock
344,596
1,277,166
1,277,166
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
850 µm
940 µm
940 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

250V 1nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21C102JBCNNNC
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
100V 1nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0805 125C T/R

Descriptions

Descriptions of Murata GRM2195C2A102JA01D provided by its distributors.

0805 1 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.001uF 100V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
CAP, 1000PF, 100V, 5%, C0G/NP0, 0805
Ceramic Capacitor 1nF, 100VDC, 0805, ±5 %
Cap, 1000Pf, 100V, 5%, C0G/Np0, 0805; Capacitance:1000Pf; Voltage Rating:100V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Operating Rohs Compliant: Yes |Murata GRM2195C2A102JA01D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM2195C2A102JA01D.