KYOCERA AVX 08051A102JAT2A

0805 1NF Ceramic Multilayer Capacitor, 100 V DC, +125DEGC, C0G Dielectric, +/-5%
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A102JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+74.02%

CAD Models

Download KYOCERA AVX 08051A102JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08055A102JAT2A
0805 1 nF 50 V ±5 % Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
0805 1 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 2012M/0805
Yageo GroupC0805C102J1GACTU
0805 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0805 125C Automotive T/R
CAP CER 1000PF 100V C0G/NP0 0805

Descriptions

Descriptions of KYOCERA AVX 08051A102JAT2A provided by its distributors.

0805 1NF CERAMIC MULTILAYER CAPACITOR, 100 V DC, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 0.001uF 100V C0G 5% SMD 0805 125°C Paper T/R
Capacitor 0.001 uF 100 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel
0805 1 nF 100 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0805
0805 SMD Ceramic Capacitors 0805 1000pF 100volts C0G 5%
CAP, 1000PF, 100V, C0G/NP0, 0805, REEL
Ceramic Capacitors; 08051A102JAT2A; AVX; 1 nF; 0805; 100 V; 2.01 mm
0805 ceramic capacitor 0ppm/C 5% 1nF 100V
CERAMIC CAPACITOR 1000PF 100V, C0G, 5%, 0805, FULL REEL; CERAMIC CAPACITOR CASE:0805 [2012 METRIC]; CAPACITANCE:1000PF; VOLTAGE RATING:100V; CAPACITANCE TOLERANCE: 5%; DIELECTRIC CHARACTERISTIC:C0G / NP0; PRODUCT RANGE:- ROHS COMPLIANT: YES
Capacitance nF = 1 / Rated Voltage V = 100 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0805 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 2 / Width mm = 1.3 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08051A102JAT2A.
  • 08051A102JAT2A/4K
  • 08051A102JAT2A4K
  • 08051A102JAT2A\4K
  • 08051A102JAT2A\\4K
  • 08051A102JAT2A\\\\\\\\4K