Murata BLM21PG221SH1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Automotive Paper T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21PG221SH1D.

Farnell

Datasheet3 pages4 years ago

Upverter

Newark

Future Electronics

Ciiva

Inventory History

3 month trend:
-3.71%

CAD Models

Download Murata BLM21PG221SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.038
$ 0.038
Stock
2,107,635
14,834,261
14,834,261
Authorized Distributors
6
6
6
Impedance
220 Ω
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.25 A
2 A
2 A
DC Resistance (DCR)
45 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP2125HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 100mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMH2016HM251NT
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM21PG221SH1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Automotive Paper T/R
Ferrite beads; MURATA; BLM21PG221SH1D; 0805; 1.05 mm; 100 MHz; 25 %
BLM Series 0805 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead
MURATA - BLM21PG221SH1D - Ferrite Bead, 0805 [2012 Metric], 220 ohm, 2 A, BLM15A SH Series, 0.045 ohm, ± 25%
CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 1.25A, 2 Pin(s)
Ferrite Bead, 0.045Ohm, 2A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:220Ohm; Dc Current Rating:2A; Product Range:Emifil Blm21Pg Series; Dc Resistance Max:0.045Ohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. BLM21PG221SH1D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21PG221SH1-D
  • BLM21PG221SH1D.
  • BLM21PG221SH1D..