Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18PG221SN1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 100mOhm DCR 0603 Paper T/R

$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18PG221SN1D.

IHS

Datasheet12 pages3 years ago

Upverter

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
-34.54%

CAD Models

Download Murata BLM18PG221SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.033
Stock
5,045,623
2,236,333
Authorized Distributors
6
6
Impedance
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
1 A
1 A
DC Resistance (DCR)
100 mΩ
100 mΩ
Number of Lines
1
1

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 0.1Ohm DCR 0402 T/R
TAIYO YUDENBKP1608HS181-T
Ferrite Beads Multi-Layer Power 180Ohm 25% 100MHz 1.5A 0.075Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 1.5A 90mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 1.5A 0.09Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer High Current 220Ohm 25% 100MHz 0.9A 0.16Ohm DCR 0402 T/R
TAIYO YUDENBKP1608HS271-T
Ferrite Beads Multi-Layer Power 270Ohm 25% 100MHz 1.2A 0.11Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM18PG221SN1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 100mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18PG221SN1D; 0603; 950 µm; 100 MHz; 25 %
Ferrite Chip Bead 220 Ohm 1.4A 0.1 Ohm 2-Pin 0603 Paper T/R
Avnet Japan
BLM Series 0603 220 Ohm 1400 mA 0.1 DCR Surface Mount Ferrite Bead
FERRITE BEAD 220 OHM 100MHZ 25% 0603 SMD
SMD EMI Filters/Chip Ferrite Beads 220ohms

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515740
  • BLM18PG221SN1D.
  • BLM18PG221SN1D..