TAIYO YUDEN BKP2125HS221-T

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BKP2125HS221-T.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Future Electronics

Electro Sonic

CAD Models

Download TAIYO YUDEN BKP2125HS221-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-31

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
TAIYO YUDENFBMH2016HM251NT
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 1.4A 100mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 T/R
TAIYO YUDENBKP1608HS181-T
Ferrite Beads Multi-Layer Power 180Ohm 25% 100MHz 1.5A 0.075Ohm DCR 0603 T/R

Descriptions

Descriptions of TAIYO YUDEN BKP2125HS221-T provided by its distributors.

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Multilayer Chip Bead Inductors for Power Lines (BK series P type), 220Ω, ± 25 %, 0805, RoHS
Taiyo Yuden SCT
BKP Series 0805 220 Ohm 2 A 50 mOhm Surface Mount Chip Ferrite Bead
FERRITE CHIP BEAD; Series:BK; Typ Impedance @ 100MHz:220ohm; Ferrite Grade:HS; Current Rating:2A; Resistance:50mohm; Case Style:0805
Ferrite Bead, 0.05Ohm, 2A, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance:220Ohm; Dc Current Rating:2A; Product Range:Bkp Series; Dc Resistance Max:0.05Ohm; Impedance Tolerance:± 25%; Product Length:2Mm; Product Width:1.25Mm Rohs Compliant: Yes |Taiyo Yuden BKP2125HS221-T
FERRITE BEAD, 0805, 50mOHM, 2A; Impedanc; Impedance:220ohm; DC Resistance Max:0.05ohm; DC Current Rating:2A; Ferrite Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Ferrite Case Style:0805 / 2012; Current Rating:2A; Impedance @ 100MHz Typ:220ohm; Mounting Type:SMD; No. of Pins:2; Package / Case:0805; Resistance:50mohm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BKP2125HS221-T.
  • BKP2125HS221T