Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18EG221SN1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R

$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18EG221SN1D.

IHS

Datasheet4 pages4 years ago

Ciiva

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
+6.67%

CAD Models

Download Murata BLM18EG221SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.03
$ 0.03
Stock
11,398,193
34,557,254
34,557,254
Authorized Distributors
6
6
6
Impedance
260 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1 A
1 A
1 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP2125HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Automotive Paper T/R
TAIYO YUDENFBMH2016HM251NT
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM18EG221SN1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
BLM Series 0603 220 Ohm 2000 mA 0.05 Ohm DCR Surface Mount Ferrite Bead
50mΩ ±25% 220Ω@100MHz 0603 Ferrite Beads ROHS
Impedance Ohm = 220 / Current Rating A = 1 / Maximum DC Resistance mOhm = 50 / Package Type = 0603 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM18 / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1515716
  • BLM18EG221SN1D.
  • BLM18EG221SN1D..