TDK MPZ1608S221A

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 T/R
$ 0.026
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S221A.

Newark

Datasheet4 pages25 years ago
Datasheet4 pages25 years ago

element14

Mouser

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-7.24%

CAD Models

Download TDK MPZ1608S221A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.027
$ 0.027
Stock
392,939
16,415,311
16,415,311
Authorized Distributors
2
6
6
Impedance
220 Ω
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
2.2 A
2.2 A
2.2 A
DC Resistance (DCR)
50 mΩ
50 mΩ
50 mΩ
Number of Lines
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TAIYO YUDENBKP2125HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Automotive Paper T/R
TAIYO YUDENFBMH2016HM251NT
Ferrite Beads Power Chip 250Ohm 30% 100MHz 2A 0.05Ohm DCR 0806 Automotive T/R
TAIYO YUDENBKP1608HS181-T
Ferrite Beads Multi-Layer Power 180Ohm 25% 100MHz 1.5A 0.075Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MPZ1608S221A provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 T/R
MPZ Series 0603 220 Ohm 2 A 0.05 Ohm DCR Surface Mount Power Line Chip Bead
FERRITE BEAD, 0.05OHM, 2.2A, 0603, FULL REEL
Inductor Chip Bead 220Ohm 25% 100MHz 2.2A 0603

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608S221A.