Murata Power Solutions MVAC400-48AF

MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply
$ 208.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MVAC400-48AF.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

Ciiva

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

TDK-LambdaGWS250-36
Switching Power Supplies 250W 36V 7A AC-DC 115-230VAC
Murata Power SolutionsMVAC250-24F
Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air
AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input
Murata Power SolutionsMVAC250-48AFD
Switching Power Supplies 170W 12V 3.54A 250W 5A w/Air CS
TDK-LambdaGWS250-24
Switching Power Supplies 250W 24V 10.5A AC-DC 115-230VAC
TDK-LambdaGWS250-12
Switching Power Supplies 250W 12V 21A AC-DC 115-230VAC

Descriptions

Descriptions of Murata Power Solutions MVAC400-48AF provided by its distributors.

MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply
AC/DC Open Frame Power Supply, ITE & Medical, Fixed, 1 Output, 250 W, 50 V, 8 A
AC/DC Power Supply Single-OUT 50V 8A 400W 22-Pin
AC/DC CONVERTER 50V 12V 5V 250W
AC-DC Power Factor Correction Module
Switching Power Supplies 90VAC TO 264VAC IN 50VDC OUT
SMPS 400W 50V/12/5 8/1/2A med.
AC/DC 400W 48V 12VIAFO 5VSTDBY
AC-DC CONV, OPEN FRAME, 1 O/P, 400W, 8A,; AC-DC CONV, OPEN FRAME, 1 O/P, 400W, 8A, 48V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:48V; Output Current Max:8A; Output Power Max:400W; Approvals / Standards:EN 60601

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVAC400-48AF.
  • MVAC40048AF