TDK-Lambda GWS250-12

TDK-Lambda 252WSwitch Mode Power Supply, 12V DC output voltage 21Aoutput_current, 1Output point
$ 201.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda GWS250-12.

JRH Electronics

Datasheet4 pages4 years ago

Sager Power Systems

IHS

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+10.42%

CAD Models

Download TDK-Lambda GWS250-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaGWS500-12
TDK-Lambda 504WSwitch Mode Power Supply, 12V DC output voltage 42Aoutput_current, 1Output point
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid
Murata Power SolutionsMVAC400-12AF
250W(400WForcedAir) 3 90V(AC) 264V(AC) 1% 1A 33.3A 5V 12V 12V base mount 127mm*76.2mm*30mm
AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input
Murata Power SolutionsMVAC250-12AFD
AC/DC Power Supply Single-OUT 12V 20.8A 170W Medical 22-Pin

Descriptions

Descriptions of TDK-Lambda GWS250-12 provided by its distributors.

TDK-Lambda 252WSwitch Mode Power Supply, 12V DC output voltage 21Aoutput_current, 1Output point
Switching Power Supplies 250W 12V 21A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,12V,21A,85-264V IN, ENCLOSED, PANEL MOUNT, PFC,252W, GWS SERIES
AC/DC Power Supply Single-OUT 12V 21A 250W 23-Pin
AC-DC Regulated Power Supply Module, 2 Output, 250W
AC-DC, Enclosed, 85-264V, 12V 21A, 250W, Remote ON/OFF
Ac-Dc Converter, Enclosed, 1 O/P, 250W, 21A, 12V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:250W; Corriente De Salida Máx.:21A |Tdk-Lambda GWS250-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • GWS-250-12
  • GWS25012