Murata Power Solutions MVAC250-24F

Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MVAC250-24F.

IHS

Datasheet9 pages9 years ago

Sager Power Systems

Farnell

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input
Murata Power SolutionsMVAC400-48AF
MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply
TDK-LambdaGWS250-24
Switching Power Supplies 250W 24V 10.5A AC-DC 115-230VAC
Murata Power SolutionsMVAC250-48AFD
Switching Power Supplies 170W 12V 3.54A 250W 5A w/Air CS
TDK-LambdaGWS250-36
Switching Power Supplies 250W 36V 7A AC-DC 115-230VAC
TDK-LambdaZWS100BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MVAC250-24F provided by its distributors.

Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air
MVAC250 Series 250 W Single Output 24 V High Density AC/DC Power Supply
AC/DC Power Supply Single-OUT 24V 10.4A 170W Medical 22-Pin
AC-DC CONV, OPEN FRAME, 1 O/P, 250W, 10.4A, 24V
AC-DC Power Factor Correction Module
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 250W, 10.4A, 24V; Power Supply Output Type:Fixed; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Current Max:10.4A; Output Power Max:250W; Input Voltage VAC:9
POWER SUPPLY, AC-DC, MEDICAL, 24V, 10.4A; Power Supply Approvals: Medical; No. of Outputs: 1 Output; Power Rating (Convection Cooling): 170W; Power Rating (Forced Cooling): 250W @ 250LFM; Input Voltage VAC: 90V AC to 264V AC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVAC250-24F.