Murata Power Solutions MVAC250-48AFD

Switching Power Supplies 170W 12V 3.54A 250W 5A w/Air CS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions MVAC250-48AFD.

IHS

Datasheet9 pages6 years ago

Sager Power Systems

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-31
LTD Date2021-09-30

Related Parts

Murata Power SolutionsMVAC250-12AFD
AC/DC Power Supply Single-OUT 12V 20.8A 170W Medical 22-Pin
Murata Power SolutionsMVAC250-24F
Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air
AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input
TDK-LambdaGWS250-48
AC/DC Enclosed Power Supply, Switch Mode, Adjustable, 85 V, 264 V, 250 W, 48 V, 5.3 A
TDK-LambdaGWS250-36
Switching Power Supplies 250W 36V 7A AC-DC 115-230VAC
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid

Descriptions

Descriptions of Murata Power Solutions MVAC250-48AFD provided by its distributors.

Switching Power Supplies 170W 12V 3.54A 250W 5A w/Air CS
AC/DC Power Supply Single-OUT 50V 5A 170W Medical 22-Pin
MVAC250 Series 250 W Single Output 48 V High Density AC/DC Power Supply
AC/DC CONVERTER 50V 12V 5V 170W / Open Frame AC DC Converters 3 Output 50V 12V 5V 90 ~ 264 VAC Input
AC-DC Power Factor Correction Module
AC-DC CONV, OPEN FRAME, 1 O/P, 250W, 5A, 48V
AC-DC CONV, OPEN FRAME, 1 O/P, 250W, 5A, 48V; Power Supply Output Type: Fixed; Input Voltage AC Min: 90V; Input Voltage AC Max: 264V; Output Current Max: 5A; Output Power Max: 250W; Input Voltage VAC: 90V to 264V; No. of Outputs: 1

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVAC250-48AFD.