Murata MVAC250-12F

AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input
$ 212.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata MVAC250-12F.

element14 APAC

Datasheet9 pages9 years ago

Sager Power Systems

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-23
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Murata Power SolutionsMVAC400-12AF
250W(400WForcedAir) 3 90V(AC) 264V(AC) 1% 1A 33.3A 5V 12V 12V base mount 127mm*76.2mm*30mm
TDK-LambdaGWS250-12
TDK-Lambda 252WSwitch Mode Power Supply, 12V DC output voltage 21Aoutput_current, 1Output point
TDK-LambdaZWS100BAF-12
Switching Power Supplies 102W 12V 8.5A AC-DC, 115-230VAC
TDK-LambdaZWS75BAF-12
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid

Descriptions

Descriptions of Murata MVAC250-12F provided by its distributors.

AC/DC CONVERTER 2X12V 170W / Open Frame AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input
Switching Power Supplies 170W 12V 14.1A 250W 20.8A w/Air
MVAC250 Series 250 W Single Output 12 V High Density AC/DC Power Supply
AC/DC Power Supply Single-OUT 12V 20.8A 170W Medical 22-Pin
AC-DC Power Factor Correction Module
170W(250WForcedAir) 1 90V(AC),120V(DC) 264V(AC),300V(DC) 1A 20.8A 12V 12V base mount 127mm*76.2mm*35.6mm
SMPS 250W 12V 10A med.approved
交流-直流转换器, 开框, 1路输出, 250W, 20.8A, 12V;
AC-DC CONV, OPEN FRAME, 1 O/P, 250W, 20.8A, 12V; Power Supply Output Type: Fixed; Input Voltage AC Min: 90V; Input Voltage AC Max: 264V; Output Current Max: 20.8A; Output Power Max: 250W; Input Voltage VAC: 9
Power Supply, Ac-Dc, Medical, 12V, 20.8A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:90V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:250W; Corriente De Salida Máx.:20.8A; Núm. De Salidas:1 |Murata Power Solutions MVAC250-12F

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MVAC250-12F.