TDK-Lambda GWS250-24

Switching Power Supplies 250W 24V 10.5A AC-DC 115-230VAC
$ 201.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda GWS250-24.

ODG (Origin Data Global)

Datasheet4 pages4 years ago

Sager Power Systems

IHS

Newark

element14 APAC

Inventory History

3 month trend:
-47.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaGWS500-24
TDK-Lambda 504WSwitch Mode Power Supply, 24V DC output voltage 21Aoutput_current, 1Output point
TDK-LambdaGWS250-36
TDK-Lambda 252WSwitch Mode Power Supply, 36V DC output voltage 7Aoutput_current, 1Output point
TDK-LambdaGWS250-12
TDK-Lambda 252WSwitch Mode Power Supply, 12V DC output voltage 21Aoutput_current, 1Output point
Murata Power SolutionsMVAC250-24F
Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air
Murata Power SolutionsMVAC400-48AF
MVAC400 Series 400 W Single Output 48 V High Density AC/DC Power Supply
Murata Power SolutionsMVAC400-12AF
250W(400WForcedAir) 3 90V(AC) 264V(AC) 1% 1A 33.3A 5V 12V 12V base mount 127mm*76.2mm*30mm

Descriptions

Descriptions of TDK-Lambda GWS250-24 provided by its distributors.

Switching Power Supplies 250W 24V 10.5A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,24V,10.5A,85-264V IN, ENCLOSED, PFC, INDUSTRIAL,252W, GWS SERIES
AC/DC Power Supply Single-OUT 24V 10.5A 250W 23-Pin
AC-DC, Enclosed, 85-264V, 24V 10.5A, 250W, Remote ON/OFF
AC-DC Regulated Power Supply Module, 2 Output, 250W
TDK-Lambda Switching Power Supply, 252W, 24V DC Output, 10.5A, 1 Output
TDK-Lambda GWS-250-24 250W Enclosed Power Supply 24V DC 10.5A
AC-DC Power Supplies, Enclosed / Unit type, Output: 250W, 24V, Peak power, Option: Remote ON/OFF
POWER SUPPLY, ENCLOSED, 24V, 250W
Ac-Dc Converter, Enclosed, 1 O/P, 250W, 10.5A, 24V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:250W; Corriente De Salida Máx.:10.5A |Tdk-Lambda GWS250-24.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • GWS-250-24
  • GWS250-24.