Multicomp SPC15520

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, Solder
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SPC15520.

IHS

Datasheet2 pages11 years ago

element14

element14 APAC

Inventory History

3 month trend:
-11.69%

Alternate Parts

Price @ 1000
$ 1.87
$ 1.45
$ 1.45
Stock
963
2,916
2,916
Authorized Distributors
3
6
6
Gender
-
Female
Female
Pitch
-
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
-
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder, Through Hole
Solder, Through Hole
Orientation
-
-
-
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
-
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1571586-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity4-1571552-2
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN DIP HDR IDC 10P VERT

Descriptions

Descriptions of Multicomp SPC15520 provided by its distributors.

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, Solder
DIP Socket; Connector Type:DIP Socket; No. of Contacts:20; Contact Material:Beryllium Copper; Contact Plating:Gold; Pitch Spacing:0.1"; Series:MP; Row Spacing:0.3"; Socket Mounting:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]